
MUR460-T | |
|---|---|
DigiKey Part Number | 31-MUR460-TTR-ND - Tape & Reel (TR) 31-MUR460-TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MUR460-T |
Description | DIODE STANDARD 600V 4A DO201AD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 4A Through Hole DO-201AD |
Datasheet | Datasheet |
EDA/CAD Models | MUR460-T Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 50 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Part Status Active | Capacitance @ Vr, F 40pF @ 4V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 600 V | Package / Case |
Current - Average Rectified (Io) 4A | Supplier Device Package DO-201AD |
Voltage - Forward (Vf) (Max) @ If 1.28 V @ 4 A | Operating Temperature - Junction -55°C ~ 175°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MUR460_E | Diodes Incorporated | 614 | 31-MUR460_ECT-ND | € 0,59000 | Parametric Equivalent |
| MUR460D | Diodes Incorporated | 4 131 | 31-MUR460DCT-ND | € 0,57000 | Parametric Equivalent |
| MUR460 | Taiwan Semiconductor Corporation | 1 439 | 1801-MUR460CT-ND | € 0,86000 | Parametric Equivalent |
| MUR460 A0G | Taiwan Semiconductor Corporation | 447 | MUR460A0GCT-ND | € 0,86000 | Parametric Equivalent |
| MUR460H | Taiwan Semiconductor Corporation | 2 430 | 1801-MUR460HCT-ND | € 0,86000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,57000 | € 0,57 |
| 10 | € 0,35400 | € 3,54 |
| 100 | € 0,22600 | € 22,60 |
| 500 | € 0,17094 | € 85,47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | € 0,14898 | € 178,78 |
| 2 400 | € 0,13468 | € 323,23 |
| 3 600 | € 0,12738 | € 458,57 |
| 6 000 | € 0,11918 | € 715,08 |
| 8 400 | € 0,11433 | € 960,37 |
| 12 000 | € 0,10960 | € 1 315,20 |
| Unit Price without VAT: | € 0,57000 |
|---|---|
| Unit Price with VAT: | € 0,69540 |

