Similar

MMSZ5228BQ-7-F | |
|---|---|
DigiKey Part Number | 31-MMSZ5228BQ-7-FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ5228BQ-7-F |
Description | DIODE ZENER 3.9V 370MW SOD123 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 370 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Voltage - Zener (Nom) (Vz) | Qualification AEC-Q101 |
Tolerance ±5% | Mounting Type Surface Mount |
Power - Max 370 mW | Package / Case |
Impedance (Max) (Zzt) 23 Ohms | Supplier Device Package SOD-123 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ5228B-AU_R1_000A1 | Panjit International Inc. | 0 | 3757-MMSZ5228B-AU_R1_000A1TR-ND | € 0,02356 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,02210 | € 66,30 |
| 6 000 | € 0,01955 | € 117,30 |
| 9 000 | € 0,01785 | € 160,65 |
| 15 000 | € 0,01669 | € 250,35 |
| 21 000 | € 0,01549 | € 325,29 |
| Unit Price without VAT: | € 0,02210 |
|---|---|
| Unit Price with VAT: | € 0,02696 |


