Bipolar (BJT) Transistor PNP - Darlington 30 V 500 mA 125MHz 200 mW Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSTA64-7-F

DigiKey Part Number
31-MMSTA64-7-FTR-ND - Tape & Reel (TR)
31-MMSTA64-7-FCT-ND - Cut Tape (CT)
31-MMSTA64-7-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSTA64-7-F
Description
TRANS PNP DARL 30V 0.5A SOT-323
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP - Darlington 30 V 500 mA 125MHz 200 mW Surface Mount SOT-323
Datasheet
 Datasheet
EDA/CAD Models
MMSTA64-7-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
30 V
Vce Saturation (Max) @ Ib, Ic
1.5V @ 100µA, 100mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
20000 @ 100mA, 5V
Power - Max
200 mW
Frequency - Transition
125MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 785
Factory Stock: 30 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,35000€ 0,35
10€ 0,21200€ 2,12
100€ 0,13360€ 13,36
500€ 0,09932€ 49,66
1 000€ 0,08825€ 88,25
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,07414€ 222,42
6 000€ 0,06702€ 402,12
9 000€ 0,06339€ 570,51
15 000€ 0,05931€ 889,65
21 000€ 0,05690€ 1 194,90
30 000€ 0,05455€ 1 636,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,35000
Unit Price with VAT:€ 0,42700