
MMBZ5232BT-7-F | |
|---|---|
DigiKey Part Number | 31-MMBZ5232BT-7-FTR-ND - Tape & Reel (TR) 31-MMBZ5232BT-7-FCT-ND - Cut Tape (CT) 31-MMBZ5232BT-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ5232BT-7-F |
Description | DIODE ZENER 5.6V 150MW SOT523 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 150 mW ±5% Surface Mount SOT-523 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 3 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-523 |
Power - Max 150 mW | Base Product Number |
Impedance (Max) (Zzt) 11 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,32000 | € 0,32 |
| 10 | € 0,19700 | € 1,97 |
| 100 | € 0,12340 | € 12,34 |
| 500 | € 0,09148 | € 45,74 |
| 1 000 | € 0,08116 | € 81,16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,06800 | € 204,00 |
| 6 000 | € 0,06136 | € 368,16 |
| 9 000 | € 0,05797 | € 521,73 |
| 15 000 | € 0,05417 | € 812,55 |
| 21 000 | € 0,05191 | € 1 090,11 |
| 30 000 | € 0,04972 | € 1 491,60 |
| Unit Price without VAT: | € 0,32000 |
|---|---|
| Unit Price with VAT: | € 0,39040 |

