Direct
Similar
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MMBT2222A-7 | |
|---|---|
DigiKey Part Number | MMBT2222ADITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBT2222A-7 |
Description | TRANS NPN 40V 0.6A SOT-23-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 600 mA 300MHz 310 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MMBT2222A-7 Models |
Category | Power - Max 310 mW |
Mfr | Frequency - Transition 300MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Obsolete | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 600 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 40 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 1V @ 50mA, 500mA | Supplier Device Package SOT-23-3 |
Current - Collector Cutoff (Max) 10nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBT2222A-7-F | Diodes Incorporated | 24 620 | MMBT2222A-FDICT-ND | € 0,13000 | Direct |
| MMST2222A-7-F | Diodes Incorporated | 259 611 | MMST2222A-FDICT-ND | € 0,19000 | Similar |
| SMMBT2222ALT1G | onsemi | 10 999 | SMMBT2222ALT1GOSCT-ND | € 0,17000 | Direct |
| SST2222AT116 | Rohm Semiconductor | 26 587 | SST2222AT116CT-ND | € 0,26000 | Direct |
| BC817-16,215 | Nexperia USA Inc. | 321 | 1727-4238-1-ND | € 0,10000 | Similar |








