Direct

MBRM560-13 | |
|---|---|
DigiKey Part Number | MBRM560DITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MBRM560-13 |
Description | DIODE SCHOTTKY 60V 5A POWERMITE3 |
Customer Reference | |
Detailed Description | Diode 60 V 5A Surface Mount Powermite 3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 690 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Powermite 3 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | € 0,43030 | € 12 909,00 |
| Unit Price without VAT: | € 0,43030 |
|---|---|
| Unit Price with VAT: | € 0,52497 |


