Similar
Similar
Similar
Similar
Similar
Similar
Similar

MBR2045CT-LJ | |
|---|---|
DigiKey Part Number | MBR2045CT-LJDI-ND |
Manufacturer | |
Manufacturer Product Number | MBR2045CT-LJ |
Description | DIODE ARR SCHOTT 60V 10A TO2203 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 10A Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | MBR2045CT-LJ Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Diodes Incorporated | Current - Reverse Leakage @ Vr 100 µA @ 60 V |
Packaging Tube | Operating Temperature - Junction -55°C ~ 150°C |
Part Status Obsolete | Grade Automotive |
Diode Configuration 1 Pair Common Cathode | Qualification AEC-Q101 |
Technology Schottky | Mounting Type Through Hole |
Voltage - DC Reverse (Vr) (Max) 60 V | Package / Case TO-220-3 |
Current - Average Rectified (Io) (per Diode) 10A | Supplier Device Package TO-220-3 |
Voltage - Forward (Vf) (Max) @ If 640 mV @ 10 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSA30C60PB | IXYS | 0 | DSA30C60PB-ND | € 1,09943 | Similar |
| DSA60C60PB | IXYS | 0 | DSA60C60PB-ND | € 1,53043 | Similar |
| DSB30C60PB | IXYS | 0 | DSB30C60PB-ND | € 1,09943 | Similar |
| DSB60C60PB | IXYS | 0 | DSB60C60PB-ND | € 1,53043 | Similar |
| DST2060C | Littelfuse Inc. | 0 | F7425-ND | € 1,30112 | Similar |




