
LXU0104AZMA12-7 | |
|---|---|
DigiKey Part Number | 31-LXU0104AZMA12-7TR-ND - Tape & Reel (TR) 31-LXU0104AZMA12-7CT-ND - Cut Tape (CT) 31-LXU0104AZMA12-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LXU0104AZMA12-7 |
Description | LOGIC AVC 1G TRANSLATOR U-QFN172 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 4 Channel 380Mbps U-QFN1720-12 (Type A) |
Datasheet | Datasheet |
Category | Voltage - VCCA 0.8 V ~ 3.6 V |
Manufacturer Diodes Incorporated | Voltage - VCCB 0.8 V ~ 3.6 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Output Type Tri-State |
Part Status Active | Data Rate 380Mbps |
Translator Type Voltage Level | Operating Temperature -40°C ~ 125°C (TA) |
Channel Type Unidirectional | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 12-UFQFN |
Channels per Circuit 4 | Supplier Device Package U-QFN1720-12 (Type A) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,30000 | € 0,30 |
| 10 | € 0,20700 | € 2,07 |
| 25 | € 0,18440 | € 4,61 |
| 100 | € 0,15890 | € 15,89 |
| 250 | € 0,14684 | € 36,71 |
| 500 | € 0,13954 | € 69,77 |
| 1 000 | € 0,13354 | € 133,54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,12613 | € 378,39 |
| 6 000 | € 0,12251 | € 735,06 |
| 9 000 | € 0,12069 | € 1 086,21 |
| 15 000 | € 0,11868 | € 1 780,20 |
| 21 000 | € 0,11750 | € 2 467,50 |
| 30 000 | € 0,11637 | € 3 491,10 |
| Unit Price without VAT: | € 0,30000 |
|---|---|
| Unit Price with VAT: | € 0,36600 |

