
LMN200B01-7 | |
|---|---|
DigiKey Part Number | LMN200B01DITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMN200B01-7 |
Description | MCU LOAD SWITCH 200MA SOT-26 |
Customer Reference | |
Detailed Description | Transistor Load Switch PNP Pre-Biased, N-Channel Pre-Biased 50V PNP, 60V N-Channel 200mA PNP, 115mA N-Channel Surface Mount SOT-26 |
Category | Voltage - Rated 50V PNP, 60V N-Channel |
Manufacturer Diodes Incorporated | Current Rating (Amps) 200mA PNP, 115mA N-Channel |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case SOT-23-6 |
Transistor Type PNP Pre-Biased, N-Channel Pre-Biased | Supplier Device Package SOT-26 |
Applications Load Switch | Base Product Number |

