Similar
Similar
Similar
Similar

LLSD103A-7 | |
|---|---|
DigiKey Part Number | LLSD103ADITR-ND - Tape & Reel (TR) LLSD103ADICT-ND - Cut Tape (CT) LLSD103ADIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LLSD103A-7 |
Description | DIODE SCHOTT 40V 350MA MINI MELF |
Customer Reference | |
Detailed Description | Diode 40 V 350mA Surface Mount Mini MELF |
Datasheet | Datasheet |
EDA/CAD Models | LLSD103A-7 Models |
Category | Reverse Recovery Time (trr) 10 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 50pF @ 0V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package Mini MELF |
Current - Average Rectified (Io) 350mA | Operating Temperature - Junction -55°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 600 mV @ 200 mA | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SD103AW-13-F | Diodes Incorporated | 28 624 | SD103AW-FDICT-ND | € 0,38000 | Similar |
| SD103AW-7-F | Diodes Incorporated | 19 039 | SD103AW7-FDICT-ND | € 0,32000 | Similar |
| LL101C-GS18 | Vishay General Semiconductor - Diodes Division | 0 | LL101C-GS18-ND | € 0,04113 | Similar |
| TMMBAT48FILM | STMicroelectronics | 1 220 | 497-3274-1-ND | € 0,25000 | Similar |




