
KBJ608G | |
|---|---|
DigiKey Part Number | KBJ608GDI-ND |
Manufacturer | |
Manufacturer Product Number | KBJ608G |
Description | BRIDGE RECT 1PHASE 800V 6A KBJ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Through Hole KBJ |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 3 A |
Manufacturer Diodes Incorporated | Current - Reverse Leakage @ Vr 5 µA @ 800 V |
Packaging Tube | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-SIP, KBJ |
Technology Standard | Supplier Device Package KBJ |
Voltage - Peak Reverse (Max) 800 V | Base Product Number |
Current - Average Rectified (Io) 6 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,80000 | € 1,80 |
| 20 | € 1,01600 | € 20,32 |
| 100 | € 0,77710 | € 77,71 |
| 500 | € 0,61670 | € 308,35 |
| 1 000 | € 0,56512 | € 565,12 |
| 2 000 | € 0,52173 | € 1 043,46 |
| 5 000 | € 0,47480 | € 2 374,00 |
| 10 000 | € 0,44581 | € 4 458,10 |
| Unit Price without VAT: | € 1,80000 |
|---|---|
| Unit Price with VAT: | € 2,19600 |

