
KBJ402G | |
|---|---|
DigiKey Part Number | KBJ402GDI-ND |
Manufacturer | |
Manufacturer Product Number | KBJ402G |
Description | BRIDGE RECT 1PHASE 200V 4A KBJ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 200 V Through Hole KBJ |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 2 A |
Manufacturer Diodes Incorporated | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Packaging Tube | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-SIP, KBJ |
Technology Standard | Supplier Device Package KBJ |
Voltage - Peak Reverse (Max) 200 V | Base Product Number |
Current - Average Rectified (Io) 4 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,31000 | € 1,31 |
| 20 | € 0,72400 | € 14,48 |
| 100 | € 0,54700 | € 54,70 |
| 500 | € 0,42792 | € 213,96 |
| 1 000 | € 0,38960 | € 389,60 |
| 2 000 | € 0,35736 | € 714,72 |
| 5 000 | € 0,32247 | € 1 612,35 |
| 10 000 | € 0,30092 | € 3 009,20 |
| Unit Price without VAT: | € 1,31000 |
|---|---|
| Unit Price with VAT: | € 1,59820 |

