


HX2154002Q | |
|---|---|
DigiKey Part Number | HX2154002QDITR-ND - Tape & Reel (TR) HX2154002QDICT-ND - Cut Tape (CT) HX2154002QDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HX2154002Q |
Description | XTAL OSC XO 54.0000MHZ CMOS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 54 MHz XO (Standard) CMOS Oscillator 3.3V |
Category | Frequency |
Mfr | Output CMOS |
Series | Voltage - Supply 3.3V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Base Resonator | Base Product Number |
Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,60000 | € 1,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,92962 | € 2 788,86 |
| Unit Price without VAT: | € 1,60000 |
|---|---|
| Unit Price with VAT: | € 1,95200 |

