
GBPC15005 | |
|---|---|
DigiKey Part Number | GBPC15005DI-ND |
Manufacturer | |
Manufacturer Product Number | GBPC15005 |
Description | BRIDGE RECT 1PHASE 50V 15A GBPC |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 50 V QC Terminal GBPC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 7.5 A |
Manufacturer Diodes Incorporated | Current - Reverse Leakage @ Vr 5 µA @ 50 V |
Packaging Tray | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Obsolete | Mounting Type QC Terminal |
Diode Type Single Phase | Package / Case 4-Square, GBPC |
Technology Standard | Supplier Device Package GBPC |
Voltage - Peak Reverse (Max) 50 V | Base Product Number |
Current - Average Rectified (Io) 15 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GBPC15005-E4/51 | Vishay General Semiconductor - Diodes Division | 100 | GBPC15005-E4/51-ND | € 6,70000 | Direct |
| GBPC12005 | onsemi | 0 | GBPC12005FS-ND | € 4,92000 | Similar |
| GBPC15005 | onsemi | 102 | GBPC15005FS-ND | € 5,08000 | Similar |
| GBPC15005W | onsemi | 0 | GBPC15005WFS-ND | € 4,98000 | Similar |
| GBPC1504 | onsemi | 12 | GBPC1504FS-ND | € 5,23000 | Similar |






