
GBJ25L08 | |
|---|---|
DigiKey Part Number | 31-GBJ25L08-ND |
Manufacturer | |
Manufacturer Product Number | GBJ25L08 |
Description | BRIDGE RECT 1PHASE 800V 25A GBJ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Through Hole GBJ |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 12.5 A |
Manufacturer Diodes Incorporated | Current - Reverse Leakage @ Vr 10 µA @ 800 V |
Packaging Bulk | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-SIP, GBJ |
Technology Standard | Supplier Device Package GBJ |
Voltage - Peak Reverse (Max) 800 V | Base Product Number |
Current - Average Rectified (Io) 25 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,22000 | € 5,22 |
| 15 | € 3,27000 | € 49,05 |
| 105 | € 2,48810 | € 261,25 |
| 510 | € 2,08049 | € 1 061,05 |
| 1 005 | € 1,94934 | € 1 959,09 |
| 2 010 | € 1,84853 | € 3 715,55 |
| Unit Price without VAT: | € 5,22000 |
|---|---|
| Unit Price with VAT: | € 6,36840 |

