Direct
Similar
Similar

FZT956TC | |
|---|---|
DigiKey Part Number | FZT956TC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FZT956TC |
Description | TRANS PNP 200V 2A SOT-223-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 200 V 2 A 110MHz 3 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 1A, 5V |
Mfr | Power - Max 3 W |
Packaging Tape & Reel (TR) | Frequency - Transition 110MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 2 A | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 200 V | Supplier Device Package SOT-223-3 |
Vce Saturation (Max) @ Ib, Ic 370mV @ 300mA, 3A | Base Product Number |
Current - Collector Cutoff (Max) 50nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZXTP03200BGTA | Diodes Incorporated | 317 | ZXTP03200BGTADICT-ND | € 1,51000 | Direct |
| FZT956TA | Diodes Incorporated | 1 663 | FZT956CT-ND | € 1,71000 | Parametric Equivalent |
| PZT2907AT1G | onsemi | 296 948 | PZT2907AT1GOSCT-ND | € 0,61000 | Similar |
| PZT2907AT3G | onsemi | 63 561 | PZT2907AT3GOSCT-ND | € 0,61000 | Similar |



