


FY2500136 | |
|---|---|
DigiKey Part Number | 31-FY2500136TR-ND - Tape & Reel (TR) 31-FY2500136CT-ND - Cut Tape (CT) 31-FY2500136DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FY2500136 |
Description | CRYSTAL 25.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±20ppm Crystal 20pF 30 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 30 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 100°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (5x3.2) |
Frequency Stability ±20ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,54000 | € 0,54 |
| 10 | € 0,47000 | € 4,70 |
| 25 | € 0,44520 | € 11,13 |
| 50 | € 0,42640 | € 21,32 |
| 100 | € 0,40880 | € 40,88 |
| 250 | € 0,38660 | € 96,65 |
| 500 | € 0,37060 | € 185,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,35528 | € 355,28 |
| 2 000 | € 0,34058 | € 681,16 |
| 3 000 | € 0,33227 | € 996,81 |
| 5 000 | € 0,32210 | € 1 610,50 |
| 7 000 | € 0,31556 | € 2 208,92 |
| 10 000 | € 0,30879 | € 3 087,90 |
| Unit Price without VAT: | € 0,54000 |
|---|---|
| Unit Price with VAT: | € 0,65880 |

