26 MHz ±10ppm Crystal 10pF 90 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 MHz ±10ppm Crystal 10pF 90 Ohms 4-SMD, No Lead
Total Timing Solutions | Datasheet Preview

FW2600055Q

DigiKey Part Number
FW2600055QDITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FW2600055Q
Description
CRYSTAL 26.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
26 MHz ±10ppm Crystal 10pF 90 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
ESR (Equivalent Series Resistance)
90 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Ratings
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
26 MHz
Supplier Device Package
4-SMD (2x1.6)
Frequency Stability
±30ppm
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.022" (0.55mm)
Load Capacitance
10pF
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,39016€ 1 170,48
Manufacturers Standard Package
Unit Price without VAT:€ 0,39016
Unit Price with VAT:€ 0,47600