
FW2500023Q | |
|---|---|
DigiKey Part Number | FW2500023Q-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FW2500023Q |
Description | CRYSTAL 25.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±15ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 60 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type MHz Crystal | Supplier Device Package 4-SMD (2x1.6) |
Frequency 25 MHz | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.022" (0.55mm) |
Frequency Tolerance ±15ppm | Base Product Number |
Load Capacitance 10pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,37447 | € 1 123,41 |
| Unit Price without VAT: | € 0,37447 |
|---|---|
| Unit Price with VAT: | € 0,45685 |

