9.8304 MHz ±30ppm Crystal 20pF 70 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9.8304 MHz ±30ppm Crystal 20pF 70 Ohms 4-SMD, No Lead
4 SMD

FP0980008

DigiKey Part Number
FP0980008-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FP0980008
Description
CRYSTAL 9.8304MHZ 20PF SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
9.8304 MHz ±30ppm Crystal 20pF 70 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
ESR (Equivalent Series Resistance)
70 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Type
MHz Crystal
Supplier Device Package
4-SMD (7x5)
Frequency
9.8304 MHz
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Frequency Stability
±50ppm
Height - Seated (Max)
0.045" (1.15mm)
Frequency Tolerance
±30ppm
Base Product Number
Load Capacitance
20pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,55857€ 558,57
Manufacturers Standard Package
Unit Price without VAT:€ 0,55857
Unit Price with VAT:€ 0,68146