FMMT455TC is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 30 391
Unit Price: € 0,56000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: € 0,38000
Datasheet

Similar


onsemi
In Stock: 21 531
Unit Price: € 0,16000
Datasheet

Similar


onsemi
In Stock: 32 164
Unit Price: € 0,21000
Datasheet

Similar


onsemi
In Stock: 47 219
Unit Price: € 0,12000
Datasheet

Similar


onsemi
In Stock: 16 180
Unit Price: € 0,16000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 25 455
Unit Price: € 0,11000
Datasheet

Similar


onsemi
In Stock: 36 040
Unit Price: € 0,13000
Datasheet

Similar


onsemi
In Stock: 20 206
Unit Price: € 0,13000
Datasheet

Similar


onsemi
In Stock: 50 125
Unit Price: € 0,14000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: € 0,50000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 42
Unit Price: € 0,22000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: € 0,19000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 16 157
Unit Price: € 0,21000
Datasheet
Bipolar (BJT) Transistor NPN 140 V 1 A 100MHz 500 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMMT455TC

DigiKey Part Number
FMMT455TC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FMMT455TC
Description
TRANS NPN 140V 1A SOT-23-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 140 V 1 A 100MHz 500 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
140 V
Vce Saturation (Max) @ Ib, Ic
700mV @ 15mA, 150mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 10V
Power - Max
500 mW
Frequency - Transition
100MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types