
FL4000277 | |
|---|---|
DigiKey Part Number | 31-FL4000277TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FL4000277 |
Description | CRYSTAL CERAMIC SEAM3225 T&R 3K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 MHz Crystal 12pF 30 Ohms 4-SMD, No Lead |
Category | ESR (Equivalent Series Resistance) 30 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -30°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type MHz Crystal | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency 40 MHz | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Stability ±10ppm | Height - Seated (Max) 0.031" (0.78mm) |
Load Capacitance 12pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,25420 | € 762,60 |
| 6 000 | € 0,24775 | € 1 486,50 |
| 9 000 | € 0,24451 | € 2 200,59 |
| 15 000 | € 0,24093 | € 3 613,95 |
| 21 000 | € 0,23884 | € 5 015,64 |
| 30 000 | € 0,23682 | € 7 104,60 |
| Unit Price without VAT: | € 0,25420 |
|---|---|
| Unit Price with VAT: | € 0,31012 |

