


FL2400081 | |
|---|---|
DigiKey Part Number | FL2400081TR-ND - Tape & Reel (TR) FL2400081CT-ND - Cut Tape (CT) FL2400081DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FL2400081 |
Description | CRYSTAL 24.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±30ppm Crystal 18pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.031" (0.78mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7R-24.000MAAJ-T | TXC CORPORATION | 794 | 887-7R-24.000MAAJ-TCT-ND | € 0,46000 | Similar |
| 8Z-24.000MAAJ-T | TXC CORPORATION | 3 109 | 887-1144-1-ND | € 0,94000 | Similar |
| XYFEECNANF-24.000000 | Taitien | 2 720 | 1664-XYFEECNANF-24.000000CT-ND | € 0,44000 | Similar |
| XC32M4-24.000-F18LJDTK | Suzhou Hangjing Elec&Tech Co.,Ltd | 65 000 | 4309-XC32M4-24.000-F18LJDTKTR-ND | € 0,19000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,50000 | € 0,50 |
| 10 | € 0,43300 | € 4,33 |
| 25 | € 0,41040 | € 10,26 |
| 50 | € 0,39340 | € 19,67 |
| 100 | € 0,37710 | € 37,71 |
| 250 | € 0,35660 | € 89,15 |
| 500 | € 0,34182 | € 170,91 |
| 1 000 | € 0,32769 | € 327,69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,30647 | € 919,41 |
| 6 000 | € 0,29380 | € 1 762,80 |
| 9 000 | € 0,28664 | € 2 579,76 |
| 15 000 | € 0,27787 | € 4 168,05 |
| 21 000 | € 0,27224 | € 5 717,04 |
| 30 000 | € 0,26640 | € 7 992,00 |
| Unit Price without VAT: | € 0,50000 |
|---|---|
| Unit Price with VAT: | € 0,61000 |

