Direct

F90800018Q | |
|---|---|
DigiKey Part Number | F90800018QTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F90800018Q |
Description | CRYSTAL 8.0000MHZ 8PF SMD |
Customer Reference | |
Detailed Description | 8 MHz ±50ppm Crystal 8pF 120 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 120 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case |
Type MHz Crystal | Supplier Device Package 2-SMD (5x3.2) |
Frequency 8 MHz | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.053" (1.35mm) |
Frequency Tolerance ±50ppm | Base Product Number |
Load Capacitance 8pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXA18-FBFF8-8.000 MHZ | ILSI | 978 | 2780-IXA18-FBFF8-8.000MHZCT-ND | € 0,72000 | Direct |


