Zener Diode 6.2 V 200 mW ±5% Surface Mount SOD-923
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DZ9F6V2S92-7

DigiKey Part Number
DZ9F6V2S92-7DITR-ND - Tape & Reel (TR)
DZ9F6V2S92-7DICT-ND - Cut Tape (CT)
DZ9F6V2S92-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DZ9F6V2S92-7
Description
DIODE ZENER 6.2V 200MW SOD923
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 6.2 V 200 mW ±5% Surface Mount SOD-923
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
1 µA @ 3 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-923
Power - Max
200 mW
Base Product Number
Impedance (Max) (Zzt)
60 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SZNZ9F6V2T5Gonsemi2 430SZNZ9F6V2T5GOSCT-ND€ 0,23000Similar
NZ9F6V2ST5Gonsemi7 340NZ9F6V2ST5GOSCT-ND€ 0,23000Parametric Equivalent
NZ9F6V2T5Gonsemi11 898NZ9F6V2T5GOSCT-ND€ 0,21000Parametric Equivalent
SZNZ9F6V2ST5Gonsemi3 317488-SZNZ9F6V2ST5GCT-ND€ 0,25000Parametric Equivalent
In-Stock: 9 550
Factory Stock: 790 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,25000€ 0,25
10€ 0,15500€ 1,55
100€ 0,09640€ 9,64
500€ 0,07092€ 35,46
1 000€ 0,06267€ 62,67
2 000€ 0,05572€ 111,44
5 000€ 0,04816€ 240,80
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,04349€ 434,90
20 000€ 0,03955€ 791,00
30 000€ 0,03754€ 1 126,20
50 000€ 0,03529€ 1 764,50
70 000€ 0,03395€ 2 376,50
100 000€ 0,03265€ 3 265,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,25000
Unit Price with VAT:€ 0,30500