
DXTP3C100PDQ-13 | |
|---|---|
DigiKey Part Number | 31-DXTP3C100PDQ-13-ND |
Manufacturer | |
Manufacturer Product Number | DXTP3C100PDQ-13 |
Description | TRANS 2PNP 100V 3A POWERDI5060-8 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 100V 3A 100MHz 1.76W Surface Mount PowerDI5060-8 (Type UXD) |
Datasheet | Datasheet |
Category | Power - Max 1.76W |
Manufacturer Diodes Incorporated | Frequency - Transition 100MHz |
Packaging Bulk | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type 2 PNP (Dual) | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 3A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 100V | Package / Case 8-PowerTDFN |
Vce Saturation (Max) @ Ib, Ic 325mV @ 200mA, 2A | Supplier Device Package PowerDI5060-8 (Type UXD) |
Current - Collector Cutoff (Max) 100nA | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 170 @ 500mA, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DXTP3C100PD-13 | Diodes Incorporated | 2 480 | 31-DXTP3C100PD-13CT-ND | € 0,93000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,15000 | € 1,15 |
| 10 | € 0,72100 | € 7,21 |
| 100 | € 0,47590 | € 47,59 |
| 500 | € 0,37050 | € 185,25 |
| 1 000 | € 0,33659 | € 336,59 |
| 2 500 | € 0,29985 | € 749,62 |
| 5 000 | € 0,27714 | € 1 385,70 |
| 10 000 | € 0,25805 | € 2 580,50 |
| Unit Price without VAT: | € 1,15000 |
|---|---|
| Unit Price with VAT: | € 1,40300 |

