


DXTN22040CFGQ-7 | |
|---|---|
DigiKey Part Number | 31-DXTN22040CFGQ-7TR-ND - Tape & Reel (TR) 31-DXTN22040CFGQ-7CT-ND - Cut Tape (CT) 31-DXTN22040CFGQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DXTN22040CFGQ-7 |
Description | TRANS NPN 40V 2A POWERDI3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 2 A 200MHz 1.1 W Surface Mount, Wettable Flank PowerDI3333-8 (SWP) Type UX |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 500mA, 2V |
Mfr | Power - Max 1.1 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 200MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Grade Automotive |
Current - Collector (Ic) (Max) 2 A | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 40 V | Mounting Type Surface Mount, Wettable Flank |
Vce Saturation (Max) @ Ib, Ic 600mV @ 300mA, 3A | Package / Case 8-PowerVDFN |
Current - Collector Cutoff (Max) 50nA | Supplier Device Package PowerDI3333-8 (SWP) Type UX |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DXTN22040CFG-7 | Diodes Incorporated | 1 980 | 31-DXTN22040CFG-7CT-ND | € 0,84000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,86000 | € 0,86 |
| 10 | € 0,53500 | € 5,35 |
| 100 | € 0,34840 | € 34,84 |
| 500 | € 0,26796 | € 133,98 |
| 1 000 | € 0,24203 | € 242,03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,22022 | € 440,44 |
| 4 000 | € 0,20187 | € 807,48 |
| 6 000 | € 0,19251 | € 1 155,06 |
| 10 000 | € 0,18200 | € 1 820,00 |
| 14 000 | € 0,17578 | € 2 460,92 |
| 20 000 | € 0,16973 | € 3 394,60 |
| Unit Price without VAT: | € 0,86000 |
|---|---|
| Unit Price with VAT: | € 1,04920 |

