


DTH8L06DNC-13 | |
|---|---|
DigiKey Part Number | 31-DTH8L06DNC-13TR-ND - Tape & Reel (TR) 31-DTH8L06DNC-13CT-ND - Cut Tape (CT) 31-DTH8L06DNC-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTH8L06DNC-13 |
Description | DIODE STANDARD 600V 8A TO252 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 8A Surface Mount TO-252 (Type WX) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 70 ns | |
Current - Reverse Leakage @ Vr | 8 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252 (Type WX) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,98000 | € 0,98 |
| 10 | € 0,61500 | € 6,15 |
| 100 | € 0,40370 | € 40,37 |
| 500 | € 0,31276 | € 156,38 |
| 1 000 | € 0,28349 | € 283,49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,24423 | € 610,58 |
| 5 000 | € 0,22522 | € 1 126,10 |
| 7 500 | € 0,21553 | € 1 616,47 |
| 12 500 | € 0,20718 | € 2 589,75 |
| Unit Price without VAT: | € 0,98000 |
|---|---|
| Unit Price with VAT: | € 1,19560 |




