DP0150ALP4-7B is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 20
Unit Price: € 0,57000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 900
Unit Price: € 0,15000
Datasheet
Bipolar (BJT) Transistor PNP 50 V 100 mA 80MHz 450 mW Surface Mount X2-DFN1006-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DP0150ALP4-7B

DigiKey Part Number
DP0150ALP4-7BDI-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DP0150ALP4-7B
Description
TRANS PNP 50V 0.1A X2-DFN1006-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 50 V 100 mA 80MHz 450 mW Surface Mount X2-DFN1006-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 10mA, 100mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 2mA, 6V
Power - Max
450 mW
Frequency - Transition
80MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
3-XFDFN
Supplier Device Package
X2-DFN1006-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes