Parametric Equivalent

DMTH69M9LPDWQ-13 | |
|---|---|
DigiKey Part Number | 31-DMTH69M9LPDWQ-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMTH69M9LPDWQ-13 |
Description | MOSFET 2N-CH 60V 49A PWRDI50 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 49A (Tc) 2.8W (Ta), 51.7W (Tc) Surface Mount PowerDI5060-8 (Type UXD) |
Category | Gate Charge (Qg) (Max) @ Vgs 32nC @ 10V |
Manufacturer Diodes Incorporated | Input Capacitance (Ciss) (Max) @ Vds 2178pF @ 30V |
Packaging Tape & Reel (TR) | Power - Max 2.8W (Ta), 51.7W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Technology MOSFET (Metal Oxide) | Grade Automotive |
Configuration 2 N-Channel (Dual) | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 60V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C 49A (Tc) | Package / Case 8-PowerTDFN |
Rds On (Max) @ Id, Vgs 12.5mOhm @ 20A, 10V | Supplier Device Package PowerDI5060-8 (Type UXD) |
Vgs(th) (Max) @ Id 2V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMTH69M9LPDW-13 | Diodes Incorporated | 0 | 31-DMTH69M9LPDW-13TR-ND | € 0,44579 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,41467 | € 1 036,67 |
| 5 000 | € 0,38893 | € 1 944,65 |
| Unit Price without VAT: | € 0,41467 |
|---|---|
| Unit Price with VAT: | € 0,50590 |


