


DMTH46M7SFVW-7 | |
|---|---|
DigiKey Part Number | 31-DMTH46M7SFVW-7TR-ND - Tape & Reel (TR) 31-DMTH46M7SFVW-7CT-ND - Cut Tape (CT) 31-DMTH46M7SFVW-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMTH46M7SFVW-7 |
Description | MOSFET BVDSS: 31V~40V POWERDI333 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 16.3A (Ta), 67.2A (Tc) 3.2W (Ta), 54.5W (Tc) Surface Mount, Wettable Flank PowerDI3333-8 (SWP) Type UX |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 14.8 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1315 pF @ 20 V |
FET Type | Power Dissipation (Max) 3.2W (Ta), 54.5W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount, Wettable Flank |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PowerDI3333-8 (SWP) Type UX |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 7.4mOhm @ 20A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMTH46M7SFVWQ-7 | Diodes Incorporated | 1 237 | 31-DMTH46M7SFVWQ-7CT-ND | € 1,04000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,20000 | € 1,20 |
| 10 | € 0,75100 | € 7,51 |
| 100 | € 0,49670 | € 49,67 |
| 500 | € 0,38724 | € 193,62 |
| 1 000 | € 0,35200 | € 352,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,32235 | € 644,70 |
| 4 000 | € 0,29741 | € 1 189,64 |
| 6 000 | € 0,28470 | € 1 708,20 |
| 10 000 | € 0,27043 | € 2 704,30 |
| 14 000 | € 0,26198 | € 3 667,72 |
| 20 000 | € 0,25377 | € 5 075,40 |
| Unit Price without VAT: | € 1,20000 |
|---|---|
| Unit Price with VAT: | € 1,46400 |

