
DMTH41M3SPSW-13 | |
|---|---|
DigiKey Part Number | 31-DMTH41M3SPSW-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMTH41M3SPSW-13 |
Description | IC |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 212A (Tc) 3.75W (Ta), 114W (Tc) Surface Mount, Wettable Flank PowerDI5060-8 (Type UX) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 61 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 5433 pF @ 20 V |
FET Type | Power Dissipation (Max) 3.75W (Ta), 114W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount, Wettable Flank |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PowerDI5060-8 (Type UX) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 1.38mOhm @ 30A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,53273 | € 1 331,83 |
| 5 000 | € 0,52088 | € 2 604,40 |
| Unit Price without VAT: | € 0,53273 |
|---|---|
| Unit Price with VAT: | € 0,64993 |

