Parametric Equivalent

DMT69M5LCG-13 | |
|---|---|
DigiKey Part Number | 31-DMT69M5LCG-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMT69M5LCG-13 |
Description | MOSFET BVDSS: 61V~100V V-DFN3333 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 14.6A (Ta), 52.1A (Tc) 1.37W (Ta) Surface Mount V-DFN3333-8 (Type B) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 28.4 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1406 pF @ 30 V |
FET Type | Power Dissipation (Max) 1.37W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package V-DFN3333-8 (Type B) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 8.3mOhm @ 13.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMT69M5LCG-7 | Diodes Incorporated | 0 | 31-DMT69M5LCG-7TR-ND | € 0,27095 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,24593 | € 737,79 |
| Unit Price without VAT: | € 0,24593 |
|---|---|
| Unit Price with VAT: | € 0,30003 |


