
DMT4015LDV-13 | |
|---|---|
DigiKey Part Number | 31-DMT4015LDV-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMT4015LDV-13 |
Description | MOSFET 2N-CH 40V 7.8A PWRDI3333 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 7.8A (Ta), 21.2A (Tc) 1.1W (Ta) Surface Mount PowerDI3333-8 (Type UXC) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 15.7nC @ 10V |
Manufacturer Diodes Incorporated | Input Capacitance (Ciss) (Max) @ Vds 808pF @ 30V |
Packaging Tape & Reel (TR) | Power - Max 1.1W (Ta) |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40V | Package / Case 8-PowerVDFN |
Current - Continuous Drain (Id) @ 25°C 7.8A (Ta), 21.2A (Tc) | Supplier Device Package PowerDI3333-8 (Type UXC) |
Rds On (Max) @ Id, Vgs 20mOhm @ 8A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2.5V @ 250µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,24606 | € 738,18 |
| Unit Price without VAT: | € 0,24606 |
|---|---|
| Unit Price with VAT: | € 0,30019 |

