
DMS3014SFGQ-7 | |
|---|---|
DigiKey Part Number | DMS3014SFGQ-7DITR-ND - Tape & Reel (TR) DMS3014SFGQ-7DICT-ND - Cut Tape (CT) DMS3014SFGQ-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMS3014SFGQ-7 |
Description | MOSFET N-CH 30V 9.5A PWRDI3333-8 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 9.5A (Ta) 1W (Ta) Surface Mount POWERDI3333-8 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 19.3 nC @ 10 V |
Mfr | Vgs (Max) ±12V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 4310 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 1W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 30 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package POWERDI3333-8 |
Rds On (Max) @ Id, Vgs 14.5mOhm @ 10.4A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.2V @ 250µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,98000 | € 0,98 |
| 10 | € 0,61100 | € 6,11 |
| 100 | € 0,39990 | € 39,99 |
| 500 | € 0,30908 | € 154,54 |
| 1 000 | € 0,27984 | € 279,84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,25523 | € 510,46 |
| 4 000 | € 0,23452 | € 938,08 |
| 6 000 | € 0,22397 | € 1 343,82 |
| 10 000 | € 0,21212 | € 2 121,20 |
| 14 000 | € 0,20511 | € 2 871,54 |
| 20 000 | € 0,19829 | € 3 965,80 |
| Unit Price without VAT: | € 0,98000 |
|---|---|
| Unit Price with VAT: | € 1,19560 |

