P-Channel 30 V 50A (Tc) 1W (Ta) Surface Mount V-DFN3333-8 (Type B)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMP3007SCGQ-7

DigiKey Part Number
31-DMP3007SCGQ-7TR-ND - Tape & Reel (TR)
31-DMP3007SCGQ-7CT-ND - Cut Tape (CT)
31-DMP3007SCGQ-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMP3007SCGQ-7
Description
MOSFET P-CH 30V 50A 8DFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 50A (Tc) 1W (Ta) Surface Mount V-DFN3333-8 (Type B)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
64.2 nC @ 10 V
Mfr
Vgs (Max)
±25V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
2826 pF @ 15 V
Part Status
Active
Power Dissipation (Max)
1W (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
30 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Supplier Device Package
V-DFN3333-8 (Type B)
Rds On (Max) @ Id, Vgs
6.8mOhm @ 11.5A, 10V
Package / Case
Vgs(th) (Max) @ Id
3V @ 250µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 003
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,81000€ 1,81
10€ 1,15400€ 11,54
100€ 0,77910€ 77,91
500€ 0,61860€ 309,30
1 000€ 0,56696€ 566,96
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,52355€ 1 047,10
4 000€ 0,48704€ 1 948,16
6 000€ 0,46846€ 2 810,76
10 000€ 0,44758€ 4 475,80
14 000€ 0,44280€ 6 199,20
Manufacturers Standard Package
Unit Price without VAT:€ 1,81000
Unit Price with VAT:€ 2,20820