
DMP2110UFDBQ-7 | |
|---|---|
DigiKey Part Number | 31-DMP2110UFDBQ-7TR-ND - Tape & Reel (TR) 31-DMP2110UFDBQ-7CT-ND - Cut Tape (CT) 31-DMP2110UFDBQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP2110UFDBQ-7 |
Description | MOSFET BVDSS: 8V~24V U-DFN2020-6 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 3.5A (Ta) 800mW (Ta) Surface Mount U-DFN2020-6 (Type B) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 6 nC @ 4.5 V |
Mfr | Vgs (Max) ±10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 443 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 800mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 20 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Supplier Device Package U-DFN2020-6 (Type B) |
Rds On (Max) @ Id, Vgs 80mOhm @ 2.8A, 4.5V | Package / Case |
Vgs(th) (Max) @ Id 1V @ 250µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,62000 | € 0,62 |
| 10 | € 0,38600 | € 3,86 |
| 100 | € 0,24760 | € 24,76 |
| 500 | € 0,18794 | € 93,97 |
| 1 000 | € 0,16871 | € 168,71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,14425 | € 432,75 |
| 6 000 | € 0,13192 | € 791,52 |
| 9 000 | € 0,12564 | € 1 130,76 |
| 15 000 | € 0,11858 | € 1 778,70 |
| 21 000 | € 0,11440 | € 2 402,40 |
| 30 000 | € 0,11033 | € 3 309,90 |
| Unit Price without VAT: | € 0,62000 |
|---|---|
| Unit Price with VAT: | € 0,75640 |

