
DMP2070U-7 | |
|---|---|
DigiKey Part Number | 31-DMP2070U-7TR-ND - Tape & Reel (TR) 31-DMP2070U-7CT-ND - Cut Tape (CT) 31-DMP2070U-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP2070U-7 |
Description | MOSFET BVDSS: 8V~24V SOT23 T&R 3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 4.6A (Tc) 830mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 950mV @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 8.2 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±8V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 118 pF @ 10 V |
FET Type | Power Dissipation (Max) 830mW |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 44mOhm @ 2A, 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,72000 | € 0,72 |
| 10 | € 0,44800 | € 4,48 |
| 100 | € 0,28940 | € 28,94 |
| 500 | € 0,22094 | € 110,47 |
| 1 000 | € 0,19888 | € 198,88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,17082 | € 512,46 |
| 6 000 | € 0,15669 | € 940,14 |
| 9 000 | € 0,14949 | € 1 345,41 |
| 15 000 | € 0,14140 | € 2 121,00 |
| 21 000 | € 0,13660 | € 2 868,60 |
| 30 000 | € 0,13195 | € 3 958,50 |
| Unit Price without VAT: | € 0,72000 |
|---|---|
| Unit Price with VAT: | € 0,87840 |

