
DMN52D0UVA-13 | |
|---|---|
DigiKey Part Number | 31-DMN52D0UVA-13TR-ND - Tape & Reel (TR) 31-DMN52D0UVA-13CT-ND - Cut Tape (CT) 31-DMN52D0UVA-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN52D0UVA-13 |
Description | MOSFET 2N-CH 50V 0.48A SOT563 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 50V 480mA (Ta) 480mW Surface Mount SOT-563 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Manufacturer Diodes Incorporated | Gate Charge (Qg) (Max) @ Vgs 1.5nC @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 39pF @ 25V |
Part Status Active | Power - Max 480mW |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 50V | Package / Case SOT-563, SOT-666 |
Current - Continuous Drain (Id) @ 25°C 480mA (Ta) | Supplier Device Package SOT-563 |
Rds On (Max) @ Id, Vgs 2Ohm @ 50mA, 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMN52D0UVA-7 | Diodes Incorporated | 2 710 | 31-DMN52D0UVA-7CT-ND | € 0,36000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,36000 | € 0,36 |
| 10 | € 0,22100 | € 2,21 |
| 100 | € 0,13930 | € 13,93 |
| 500 | € 0,10370 | € 51,85 |
| 1 000 | € 0,09219 | € 92,19 |
| 2 000 | € 0,08249 | € 164,98 |
| 5 000 | € 0,07195 | € 359,75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,06544 | € 654,40 |
| 20 000 | € 0,05995 | € 1 199,00 |
| 30 000 | € 0,05716 | € 1 714,80 |
| 50 000 | € 0,05402 | € 2 701,00 |
| 70 000 | € 0,05216 | € 3 651,20 |
| 100 000 | € 0,05036 | € 5 036,00 |
| Unit Price without VAT: | € 0,36000 |
|---|---|
| Unit Price with VAT: | € 0,43920 |

