
DMN31D5UFZQ-7B | |
|---|---|
DigiKey Part Number | 31-DMN31D5UFZQ-7B-ND |
Manufacturer | |
Manufacturer Product Number | DMN31D5UFZQ-7B |
Description | MOSFET BVDSS: 25V~30V X2-DFN0606 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 410mA (Ta) 400mW (Ta) Surface Mount X2-DFN0606-3 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 0.38 nC @ 4.5 V |
Mfr | Vgs (Max) ±12V |
Packaging Bulk | Input Capacitance (Ciss) (Max) @ Vds 22.6 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 400mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 30 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 1.5V, 4.5V | Supplier Device Package X2-DFN0606-3 |
Rds On (Max) @ Id, Vgs 1.5Ohm @ 100mA, 4.5V | Package / Case |
Vgs(th) (Max) @ Id 1V @ 250µA | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,04275 | € 427,50 |
| Unit Price without VAT: | € 0,04275 |
|---|---|
| Unit Price with VAT: | € 0,05216 |

