Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DMN3066L-7 | |
|---|---|
DigiKey Part Number | 31-DMN3066L-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMN3066L-7 |
Description | MOSFET BVDSS: 25V~30V SOT23 T&R |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 3.6A (Ta) 810mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 4.1 nC @ 4.5 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±12V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 353 pF @ 10 V |
FET Type | Power Dissipation (Max) 810mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 67mOhm @ 2.5A, 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMN3066L-13 | Diodes Incorporated | 0 | 31-DMN3066L-13TR-ND | € 0,06713 | Parametric Equivalent |
| DMN3066LQ-13 | Diodes Incorporated | 0 | 31-DMN3066LQ-13TR-ND | € 0,05552 | Parametric Equivalent |
| DMN3066LQ-7 | Diodes Incorporated | 596 | 31-DMN3066LQ-7CT-ND | € 0,34000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,07924 | € 237,72 |
| 6 000 | € 0,07183 | € 430,98 |
| 9 000 | € 0,06805 | € 612,45 |
| 15 000 | € 0,06380 | € 957,00 |
| 21 000 | € 0,06129 | € 1 287,09 |
| 30 000 | € 0,05884 | € 1 765,20 |
| 75 000 | € 0,05418 | € 4 063,50 |
| Unit Price without VAT: | € 0,07924 |
|---|---|
| Unit Price with VAT: | € 0,09667 |


