
DMN2990UFZ-7B | |
|---|---|
DigiKey Part Number | DMN2990UFZ-7BDITR-ND - Tape & Reel (TR) DMN2990UFZ-7BDICT-ND - Cut Tape (CT) DMN2990UFZ-7BDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN2990UFZ-7B |
Description | MOSFET N-CH 20V 250MA 3DFN |
Customer Reference | |
Detailed Description | N-Channel 20 V 250mA (Ta) 320mW (Ta) Surface Mount X2-DFN0606-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 0.5 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±8V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 55.2 pF @ 16 V |
FET Type | Power Dissipation (Max) 320mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package X2-DFN0606-3 |
Drive Voltage (Max Rds On, Min Rds On) 1.2V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 990mOhm @ 100mA, 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,45000 | € 0,45 |
| 10 | € 0,27500 | € 2,75 |
| 100 | € 0,17410 | € 17,41 |
| 500 | € 0,13052 | € 65,26 |
| 1 000 | € 0,11645 | € 116,45 |
| 2 000 | € 0,10460 | € 209,20 |
| 5 000 | € 0,09175 | € 458,75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,08380 | € 838,00 |
| 20 000 | € 0,07711 | € 1 542,20 |
| 30 000 | € 0,07370 | € 2 211,00 |
| 50 000 | € 0,06987 | € 3 493,50 |
| 70 000 | € 0,06761 | € 4 732,70 |
| 100 000 | € 0,06541 | € 6 541,00 |
| Unit Price without VAT: | € 0,45000 |
|---|---|
| Unit Price with VAT: | € 0,54900 |









