Direct

DMN2500UFB4-7 | |
|---|---|
DigiKey Part Number | DMN2500UFB4-7DITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMN2500UFB4-7 |
Description | MOSFET N-CH 20V 810MA 3DFN |
Customer Reference | |
Detailed Description | N-Channel 20 V 810mA (Ta) 460mW (Ta) Surface Mount X2-DFN1006-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 0.74 nC @ 4.5 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±6V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 60.67 pF @ 16 V |
FET Type | Power Dissipation (Max) 460mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package X2-DFN1006-3 |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 400mOhm @ 600mA, 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMN2450UFB4-7R | Diodes Incorporated | 16 | 31-DMN2450UFB4-7RCT-ND | € 0,23000 | Direct |


