
DMN2450UFD-7 | |
|---|---|
DigiKey Part Number | DMN2450UFD-7DITR-ND - Tape & Reel (TR) DMN2450UFD-7DICT-ND - Cut Tape (CT) DMN2450UFD-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN2450UFD-7 |
Description | MOSFET N-CH 20V 900MA 3DFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 900mA (Ta) 400mW (Ta) Surface Mount X1-DFN1212-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 0.7 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±12V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 52 pF @ 16 V |
FET Type | Power Dissipation (Max) 400mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package X1-DFN1212-3 |
Drive Voltage (Max Rds On, Min Rds On) 1.5V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 600mOhm @ 200mA, 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,31000 | € 0,31 |
| 10 | € 0,19400 | € 1,94 |
| 100 | € 0,12150 | € 12,15 |
| 500 | € 0,09008 | € 45,04 |
| 1 000 | € 0,07990 | € 79,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,06693 | € 200,79 |
| 6 000 | € 0,06039 | € 362,34 |
| 9 000 | € 0,05705 | € 513,45 |
| 15 000 | € 0,05330 | € 799,50 |
| 21 000 | € 0,05108 | € 1 072,68 |
| 30 000 | € 0,04892 | € 1 467,60 |
| Unit Price without VAT: | € 0,31000 |
|---|---|
| Unit Price with VAT: | € 0,37820 |




