DMN2400UFB4-7 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 5 661
Unit Price: € 0,22000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: € 0,00000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: € 0,00000
Datasheet

Similar


Panjit International Inc.
In Stock: 8 134
Unit Price: € 0,38000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: € 0,22000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: € 0,18000
Datasheet
N-Channel 20 V 750mA (Ta) 470mW (Ta) Surface Mount X2-DFN1006-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN2400UFB4-7

DigiKey Part Number
DMN2400UFB4-7DITR-ND - Tape & Reel (TR)
DMN2400UFB4-7DICT-ND - Cut Tape (CT)
DMN2400UFB4-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN2400UFB4-7
Description
MOSFET N-CH 20V 750MA 3DFN
Customer Reference
Detailed Description
N-Channel 20 V 750mA (Ta) 470mW (Ta) Surface Mount X2-DFN1006-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
550mOhm @ 600mA, 4.5V
Vgs(th) (Max) @ Id
900mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.5 nC @ 4.5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
36 pF @ 16 V
FET Feature
-
Power Dissipation (Max)
470mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
X2-DFN1006-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,25000€ 0,25
10€ 0,15400€ 1,54
100€ 0,09600€ 9,60
500€ 0,07072€ 35,36
1 000€ 0,06255€ 62,55
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,05057€ 151,71
6 000€ 0,04547€ 272,82
9 000€ 0,04287€ 385,83
15 000€ 0,03995€ 599,25
21 000€ 0,03821€ 802,41
30 000€ 0,03653€ 1 095,90
75 000€ 0,03283€ 2 462,25
150 000€ 0,03066€ 4 599,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,25000
Unit Price with VAT:€ 0,30500