
DMN2005UFG-7 | |
|---|---|
DigiKey Part Number | DMN2005UFG-7DITR-ND - Tape & Reel (TR) DMN2005UFG-7DICT-ND - Cut Tape (CT) DMN2005UFG-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN2005UFG-7 |
Description | MOSFET N-CH 20V 18.1A PWRDI3333 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 18.1A (Tc) 1.05W (Ta) Surface Mount POWERDI3333-8 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 164 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±12V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 6495 pF @ 10 V |
FET Type | Power Dissipation (Max) 1.05W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package POWERDI3333-8 |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 4.6mOhm @ 13.5A, 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,26841 | € 536,82 |
| 4 000 | € 0,24685 | € 987,40 |
| 6 000 | € 0,23587 | € 1 415,22 |
| 10 000 | € 0,22353 | € 2 235,30 |
| 14 000 | € 0,21623 | € 3 027,22 |
| 20 000 | € 0,20913 | € 4 182,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,88000 | € 0,88 |
| 10 | € 0,54300 | € 5,43 |
| 100 | € 0,35380 | € 35,38 |
| 500 | € 0,27220 | € 136,10 |
| 1 000 | € 0,24590 | € 245,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,02000 | € 1,02 |
| 10 | € 0,63900 | € 6,39 |
| 100 | € 0,41900 | € 41,90 |
| 500 | € 0,32450 | € 162,25 |
| 1 000 | € 0,29403 | € 294,03 |
| Unit Price without VAT: | € 0,88000 |
|---|---|
| Unit Price with VAT: | € 1,07360 |


