Image for DMN16M9UCA6-7 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN16M9UCA6-7

DigiKey Part Number
DMN16M9UCA6-7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMN16M9UCA6-7
Description
MOSFET 2N-CH X3-DSN2718-6
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Mosfet Array 2.4W Surface Mount X3-DSN2718-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
-
Current - Continuous Drain (Id) @ 25°C
-
Rds On (Max) @ Id, Vgs
-
Vgs(th) (Max) @ Id
1.3V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
35.2nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
2360pF @ 6V
Power - Max
2.4W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
X3-DSN2718-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,28932€ 867,96
6 000€ 0,26827€ 1 609,62
9 000€ 0,26081€ 2 347,29
Manufacturers Standard Package
Unit Price without VAT:€ 0,28932
Unit Price with VAT:€ 0,35297