


DMN10H220LPDW-13 | |
|---|---|
DigiKey Part Number | 31-DMN10H220LPDW-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMN10H220LPDW-13 |
Description | MOSFET 2N-CH 100V 8A PWRDI50 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 100V 8A (Tc) 2.2W (Ta) Surface Mount, Wettable Flank PowerDI5060-8 (Type R) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 100V | |
Current - Continuous Drain (Id) @ 25°C | 8A (Tc) | |
Rds On (Max) @ Id, Vgs | 222mOhm @ 2A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 6.7nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 384pF @ 25V | |
Power - Max | 2.2W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-PowerTDFN | |
Supplier Device Package | PowerDI5060-8 (Type R) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,18692 | € 467,30 |
| 5 000 | € 0,17158 | € 857,90 |
| 7 500 | € 0,16376 | € 1 228,20 |
| 12 500 | € 0,15498 | € 1 937,25 |
| 17 500 | € 0,15028 | € 2 629,90 |
| Unit Price without VAT: | € 0,18692 |
|---|---|
| Unit Price with VAT: | € 0,22804 |

