Parametric Equivalent

DMC3350LDW-7 | |
|---|---|
DigiKey Part Number | 31-DMC3350LDW-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMC3350LDW-7 |
Description | MOSFET N/P-CH 30V 0.9A SOT363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 900mA (Ta), 600mA (Ta) 350mW (Ta) Surface Mount SOT-363 |
Category | Vgs(th) (Max) @ Id 1.6V @ 250µA, 2.6V @ 250µA |
Manufacturer Diodes Incorporated | Gate Charge (Qg) (Max) @ Vgs 1.1nC @ 10V, 800pC @ 10V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 38.4pF @ 15V, 19pF @ 15V |
Part Status Active | Power - Max 350mW (Ta) |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration N and P-Channel Complementary | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Current - Continuous Drain (Id) @ 25°C 900mA (Ta), 600mA (Ta) | Supplier Device Package SOT-363 |
Rds On (Max) @ Id, Vgs 400mOhm @ 590mA, 10V, 900mOhm @ 420mA, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMC3350LDW-13 | Diodes Incorporated | 0 | 31-DMC3350LDW-13TR-ND | € 0,03456 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,04160 | € 124,80 |
| 6 000 | € 0,03730 | € 223,80 |
| 9 000 | € 0,03510 | € 315,90 |
| 15 000 | € 0,03262 | € 489,30 |
| 21 000 | € 0,03116 | € 654,36 |
| 30 000 | € 0,02973 | € 891,90 |
| 75 000 | € 0,02661 | € 1 995,75 |
| 150 000 | € 0,02467 | € 3 700,50 |
| 300 000 | € 0,02401 | € 7 203,00 |
| Unit Price without VAT: | € 0,04160 |
|---|---|
| Unit Price with VAT: | € 0,05075 |


