


DHVSD3004BRM-7 | |
|---|---|
DigiKey Part Number | 31-DHVSD3004BRM-7TR-ND - Tape & Reel (TR) 31-DHVSD3004BRM-7CT-ND - Cut Tape (CT) 31-DHVSD3004BRM-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DHVSD3004BRM-7 |
Description | DIODE ARRAY GP 300V 225MA SOT-26 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Pair Series Connection 300 V 225mA Surface Mount SOT-23-6 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 2 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) (per Diode) | 225mA | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 240 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,20000 | € 0,20 |
| 10 | € 0,13600 | € 1,36 |
| 25 | € 0,12000 | € 3,00 |
| 100 | € 0,10240 | € 10,24 |
| 250 | € 0,09416 | € 23,54 |
| 500 | € 0,08916 | € 44,58 |
| 1 000 | € 0,08503 | € 85,03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,10175 | € 305,25 |
| 6 000 | € 0,08623 | € 517,38 |
| 9 000 | € 0,08183 | € 736,47 |
| 15 000 | € 0,07689 | € 1 153,35 |
| 21 000 | € 0,07666 | € 1 609,86 |
| 30 000 | € 0,07479 | € 2 243,70 |
| Unit Price without VAT: | € 0,20000 |
|---|---|
| Unit Price with VAT: | € 0,24400 |


